Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door 800 mm, 600 mm 2000 mm

Bulk discount available

Subtotal (1 unit)*

$2,347.74

(exc. GST)

$2,582.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2,347.74
5 - 9$2,305.47
10 - 14$2,263.96
15 +$2,223.21

*price indicative

RS Stock No.:
228-9455
Mfr. Part No.:
8438000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

1

Construction

Welded

Series

VX25

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Width

600mm

External Depth

800mm

External Height

2000mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

Bureau Veritas

IK Rating

IK09

COO (Country of Origin):
DE

Rittal VX25 Series Floor Standing Enclosure, 1 Door, Opaque Door Type - 8438000


This floor standing enclosure is engineered for secure electronic and industrial applications. The robust construction features a combination of sheet steel and aluminium, ensuring durability and protection for sensitive equipment. With external dimensions of 2000mm in height and 800mm in depth, it provides ample space for components while maintaining a sleek profile.

Features & Benefits


• Opaque door ensures components remain protected from unauthorised access

• Welded construction enhances overall stability and strength

• Made from high-quality sheet steel for longevity and resistance

• Smooth surface finish reduces dust accumulation and aids cleaning

• Option to swap rear door hinges for flexible installation

• Designed to accommodate 42U of installation height for versatile use

Applications


• Ideal for housing electrical and control components

• Used in data centres for efficient equipment storage

• Suitable for automation systems requiring secure enclosures

• Employed in the mechanical industry for component protection

• Serves as an industrial enclosure in manufacturing environments

What materials are used in the construction of this enclosure?


The enclosure frame is constructed from 1.5mm thick sheet steel, while the rear door is 2.0mm thick. The front frame features extruded aluminium sections and die-cast corner pieces for added strength.

What is the weight of this enclosure, and how does it affect installation?


The enclosure weighs 72.2 kg, making it substantial but manageable for installation with appropriate handling equipment. Proper support and lifting gear are recommended for safe positioning.

How is access to the internal components facilitated?


Access is granted through a single rear door, which can be hinged on the right or swapped to the left side. This flexibility aids in installation and maintenance in confined spaces.

Related links