Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure, IP55 500 mm, 500 mm 2000 mm
- RS Stock No.:
- 187-9080
- Mfr. Part No.:
- 8609220
- Brand:
- Rittal
Subtotal (1 unit)*
$1,857.88
(exc. GST)
$2,043.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,857.88 |
*price indicative
- RS Stock No.:
- 187-9080
- Mfr. Part No.:
- 8609220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | VX25 | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 500mm | |
| External Depth | 500mm | |
| External Height | 2000mm | |
| NEMA Rating | 12 | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | EAC, CSA UL+C-UL, RoHS | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series VX25 | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 500mm | ||
External Depth 500mm | ||
External Height 2000mm | ||
NEMA Rating 12 | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals EAC, CSA UL+C-UL, RoHS | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Cover with door to protect and finish off connectors or other installed equipment
To protect and finish off connectors or other installed equipment.
Optional cable entry from above or below
Related links
- Rittal VX25 Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure 600 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure IP55 800 mm, 800 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure 600 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure 800 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 2000 mm
