Schneider Electric NSYPLA Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,
- RS Stock No.:
- 334-989
- Mfr. Part No.:
- NSYPLAZT15126G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,891.43
(exc. GST)
$5,380.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,891.43 |
*price indicative
- RS Stock No.:
- 334-989
- Mfr. Part No.:
- NSYPLAZT15126G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Construction | Open Top and Bottom | |
| Series | NSYPLA | |
| Door Type | Opaque | |
| Body Material | Fibreglass Double Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1250mm | |
| External Depth | 620mm | |
| External Height | 1500mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, VERITAS | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Construction Open Top and Bottom | ||
Series NSYPLA | ||
Door Type Opaque | ||
Body Material Fibreglass Double Reinforced Polyester | ||
Colour Grey | ||
External Width 1250mm | ||
External Depth 620mm | ||
External Height 1500mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, VERITAS | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLAZT version of the PLA is a versatile, floor standing enclosure that is suitable for various applications. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. It consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth.
RoHS compliant
Four point lock with a 5mm double bar insert for enhanced security
Exceptional fire resistance up to 960°C in compliance with standards
Related links
- Schneider Electric NSYPHD Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure
- Schneider Electric NSY Series Fibreglass Double Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric NSY Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- Schneider Electric NSYPLAT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 620
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65

