Schneider Electric NSY Series Fibreglass Double Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$6,971.41

(exc. GST)

$7,668.55

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
ANZ - SEBundle - PDP
RS Stock No.:
438-857
Mfr. Part No.:
NSYPLAZT1254G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP44

Series

NSY

Construction

Open Top and Bottom Part Assembled with Side Parts

Door Type

Opaque

Body Material

Fibreglass Double Reinforced Polyester

Colour

Grey

External Width

500mm

External Depth

420mm

External Height

1250mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Floor-standing polyester enclosure features an open bottom with a ventilated canopy, ensuring efficient airflow for industrial applications. The enclosure measures 1250x500x420mm and provides protection, safeguarding against dust and water ingress.

IP44 and IK10 protection

Electrical Insulation Class II

RoHS and REACH compliant

Related links