RS Better World

Schneider Electric, 205 mm x 305mm 205 mm

Subtotal (1 unit)*

$1,213.41

(exc. GST)

$1,334.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,213.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8852
Mfr. Part No.:
LVS08272
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Box

Width

305mm

Length

205mm

Height

205mm

Standards/Approvals

IEC 61439-2, IEC 61439-1, IEC 62208

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Series

PrismaSeT G

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium sustainable product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy