PowerLED Blade2 Floodlight, 468 LED, 300 W White, 42000 lm, IP65
- RS Stock No.:
- 206-5669
- Mfr. Part No.:
- Blade2-300-DD
- Brand:
- PowerLED
Subtotal (1 unit)*
$1,506.14
(exc. GST)
$1,656.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,506.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 206-5669
- Mfr. Part No.:
- Blade2-300-DD
- Brand:
- PowerLED
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Power | 300W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 300W | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 468 | |
| Colour | White | |
| Mount Type | Supporting Bracket | |
| Luminous Flux | 42000lm | |
| Colour Temperature | 5000K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Blade2 | |
| Standards/Approvals | CE, RoHS | |
| Width | 385mm | |
| Depth | 530mm | |
| Height | 60mm | |
| Better World Product | Yes | |
| PIR Included | No | |
| Lamp Type | LED | |
| Better World Verification | UK Energy Efficiency Label D | |
| Sub Type | Indoor & Outdoor | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Lamp Supplied | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Power 300W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 300W | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 468 | ||
Colour White | ||
Mount Type Supporting Bracket | ||
Luminous Flux 42000lm | ||
Colour Temperature 5000K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Series Blade2 | ||
Standards/Approvals CE, RoHS | ||
Width 385mm | ||
Depth 530mm | ||
Height 60mm | ||
Better World Product Yes | ||
PIR Included No | ||
Lamp Type LED | ||
Better World Verification UK Energy Efficiency Label D | ||
Sub Type Indoor & Outdoor | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Lamp Supplied No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Related links
- PowerLED Blade2 Floodlight 300 W White IP65, 240V ac
- PowerLED Blade2 Floodlight 150 W White IP65, 240V ac
- PowerLED Blade2 Floodlight 100 W White IP65, 240V ac
- PowerLED Blade2 Floodlight 200 W White IP65, 240V ac
- PowerLED Blade2 Floodlight 150 W White IP65, 240V ac
- brennenstuhl LED Floodlight Work Light 240V, IP54
- PowerLED Flex-PIR PIR Included Floodlight 30 W White IP65, 265V ac
- PowerLED Flex-PIR PIR Included Floodlight 50 W White IP65, 265V ac
