RS Better World

PowerLED Blade2 Floodlight, 64 LED, 100 W White, 14000 lm, IP65

Subtotal (1 unit)*

$628.49

(exc. GST)

$691.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
206-5665
Mfr. Part No.:
Blade2-100-DD
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Floodlight

Power

100W

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Housing Material

Die Cast Aluminium

Number of LEDs

64

Mount Type

Supporting Bracket

Colour

White

Luminous Flux

14000lm

Colour Temperature

5000K

Lifespan

50000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

40°C

Series

Blade2

Standards/Approvals

RoHS, CE

Width

245mm

Depth

315mm

Height

57mm

Better World Product

Yes

PIR Included

No

Lamp Type

LED

Hazardous Area Certification

No

Sub Type

Indoor & Outdoor

Better World Verification

UK Energy Efficiency Label D

Diffuser Material

Glass

Lamp Supplied

No

Beam Angle

120°

COO (Country of Origin):
CN
The Sunpower Lensed LED Floodlight has high luminous efficacy using 3030 LED chips with super slim rugged design. It has custom designed case for effective heat dissipation and impact resistant tempered glass. It is designed to eliminate water ingress.

IP65 rating

-30°C to +40°C working temperature

120° beam angle

140lm/W efficacy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy