RS Better World

PowerLED Blade2 Floodlight, 208 LED, 150 W White, 2100 lm, IP65

Subtotal (1 unit)*

$850.98

(exc. GST)

$936.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-8561
Mfr. Part No.:
Blade2-150-W-DD
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Power

150W

Product Type

Floodlight

Incandescent Equivalent Wattage

150W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

208

Colour

White

Mount Type

Supporting Bracket

Luminous Flux

2100lm

Colour Temperature

5000K

Minimum Operating Temperature

-30°C

Lifespan

50000h

Series

Blade2

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, CE

Width

290mm

Height

57mm

Depth

364mm

Lamp Type

LED

PIR Included

No

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

UK Energy Efficiency Label D

Lamp Supplied

No

Beam Angle

120°

Diffuser Material

Glass

COO (Country of Origin):
CN
The PowerLED dusk to dawn LED floodlight is an industrial, professional LED floodlight offering 200W with a high lumen output. With an enhanced LED system the BLADE 2 offers high luminous efficacy, an enhanced performance and reduced thermal intensity in a slimmer design.

High luminous efficiency using 3030 LED chips

In house LED driver technology

5 years warranty

IP65 for Outdoor Use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy