LEDVANCE FL Floodlight, 133 W Black, 20000 lm, IP66, 240V
- RS Stock No.:
- 722-521
- Mfr. Part No.:
- 4099854306402
- Brand:
- LEDVANCE
Subtotal (1 unit)*
$1,195.50
(exc. GST)
$1,315.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.50 |
*price indicative
- RS Stock No.:
- 722-521
- Mfr. Part No.:
- 4099854306402
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 133W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Bracket | |
| Luminous Flux | 20000lm | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Series | FL | |
| Maximum Operating Temperature | 50°C | |
| Height | 376mm | |
| Width | 58mm | |
| Depth | 294mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 133W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Bracket | ||
Luminous Flux 20000lm | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Series FL | ||
Maximum Operating Temperature 50°C | ||
Height 376mm | ||
Width 58mm | ||
Depth 294mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
- RS Stock No. 0722522
- Mfr. Part No. 4099854306464
Each
$1,251.63
- RS Stock No. 0895855
- Mfr. Part No. 4099854307041
Each
$1,954.66
- RS Stock No. 0895966
- Mfr. Part No. 4099854306402
Each
$2,016.31
- RS Stock No. 0895837
- Mfr. Part No. 4099854306464
Each
$2,016.31











