LEDVANCE FL Floodlight, 8 W White, 1100 lm, IP66, 240V

Subtotal (1 unit)*

$90.49

(exc. GST)

$99.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.49

*price indicative

RS Stock No.:
722-510
Mfr. Part No.:
4099854305702
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

8W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Bracket

Colour

White

Luminous Flux

1100lm

Colour Temperature

3000K

Colour Reference Code

RAL 9003

Lifespan

100000h

Minimum Operating Temperature

-30°C

Series

FL

Maximum Operating Temperature

50°C

Height

127mm

Depth

136mm

Standards/Approvals

UKCA

Width

36mm

Hazardous Area Certification

No

Sub Type

Floodlight

Lamp Type

LED

Beam Angle

30°

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The LEDVANCE flood lights feature a breather membrane to optimize Air exchange without compromising IP protection, along with selectable power steps (Multi Lumen) on the housing for versatility. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. Offering up to 90% energy savings compared to halogen lamp floodlights, these lights are bright, durable, and robust. Additionally, they feature no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.

High luminous efficacy

Type of protection IP66

Reflector-based symmetric light distribution with 100° x 100° beam angle

Mounting bracket with 30° angle and wide rotation area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy