Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7551
- Mfr. Part No.:
- RSF153YFP
- Brand:
- Cynergy3
Subtotal (1 unit)*
$37.62
(exc. GST)
$41.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.62 |
*price indicative
- RS Stock No.:
- 869-7551
- Mfr. Part No.:
- RSF153YFP
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF150 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series RSF150 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 240V AC, 600mA - RSF150 Series - RSF153YFP
This float switch from Sensata Cynergy3 monitors liquid levels to help you control the filling and emptying of your tank. Its vertical design means it mounts to the top or bottom of your tank, so it's a good choice for use in containers where there's no side access. For versatility, you can change the switch action by simply inverting the float and reinstalling it. This component is commonly used in food and beverage processing as well as vending machines.
Features & Benefits
• Wide operating temperature range of -20°C to +75°C for use in demanding environments
• Robust nylon body material is resistant to water, chemicals and oils
• M12 circular connector for a simple electrical connection
Is this float switch protected against leaks?
Yes, this switch features a nitrile gasket that's resistant to corrosion, wear and chemicals. This helps to ensure a durable seal for reliable leak prevention.
What's the maximum switching voltage of this float switch?
This float switch has a maximum switching voltage of 240V AC and 120V DC, making it suitable for use in many everyday electrical setups.
Related links
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- RS PRO RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
