Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$63.54

(exc. GST)

$69.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$63.54-
6 - 11$61.812%
12 +$60.065%

*price indicative

RS Stock No.:
725-9896
Mfr. Part No.:
RSF56H100RC
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

1A

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL, WRAS

Series

RSF50

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, NO/NC, PPS - RSF50 Series - RSF56H100RC


Keep liquids at an appropriate level in your tank with this vertical float switch from Sensata Cynergy3. This versatile device can be fitted at the top or bottom of a tank, making it a good choice for tanks with no side access. For versatility, you can reverse the switch action by simply inverting the float and reattaching it to the stem. The polyphenylene sulfide material is resistant to impact, harsh chemicals and heat, so you can use it in demanding applications such as chemical dosing equipment and printing systems.

Features & Benefits


• Wear-resistant nitrile gasket material for a strong seal to prevent leaks

• Ample cable length of 1m for a flexible connection

• Wide operating temperature range of -10°C to +105°C for use in hot and cold environments

• Cable sheathed in PVC for resistance to impact and wear

• M12-sized mounting thread for a simple and secure attachment to your tank

Does this float switch consume a lot of energy?


This float switch has a maximum switching current of just 1A, making it an energy-efficient option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy