Cynergy3 RSF70 Series Horizontal Viton Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2581
- Mfr. Part No.:
- RSF77H100GV/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$97.34
(exc. GST)
$107.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.34 |
*price indicative
- RS Stock No.:
- 124-2581
- Mfr. Part No.:
- RSF77H100GV/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Viton | |
| Standards/Approvals | UL File No.E171218 | |
| Series | RSF70 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Viton | ||
Standards/Approvals UL File No.E171218 | ||
Series RSF70 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 1m Cable, 300V AC/DC - RSF70 Series - RSF77H100GV/RS
This horizontal float switch from Sensata Cynergy3 helps you monitor and regulate liquid levels in your industrial and commercial tanks. It's made of polyvinylidene fluoride (PVDF), meaning it's resistant to chemicals such as solvents, acids and bases. Thanks to its wide operating temperature range of -10°C to +105°C, it's suitable for use in demanding environments. A float switch like this one is frequently used in commercial dishwashers, auxiliary vehicle tanks and vending machines.
Features & Benefits
• Switch function can be changed from NO to NC by rotating the switch 180° during installation for versatility
• Viton gasket is resistant to chemicals and wear to ensure an effective, leakproof seal
• Maximum switching current of 1A for energy-efficient operation
When would I use a horizontal float switch?
A horizontal float switch is a suitable solution when access to the top or bottom of the tank is difficult or impossible. This float switch is designed for mounting from the outside of the tank wall, so there's no need to access the interior of the tank.
- RS Stock No. 1242567
- Mfr. Part No. RSF47H100GG/RS
Each
$39.29
- RS Stock No. 1242569
- Mfr. Part No. RSF47HGP/RS
Each
$97.54
- RS Stock No. 1242554
- Mfr. Part No. TSSF212H100/RS
Each
$285.34
- RS Stock No. 1242585
- Mfr. Part No. RSF87H100G/RS
Each
$89.11
Related links
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max












