Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.13

(exc. GST)

$49.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$45.13
6 - 11$44.27
12 +$43.08

*price indicative

RS Stock No.:
725-9943
Mfr. Part No.:
RSF78Y100RN
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Hazardous Area Certification

No

Series

RSF70

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal External Float Switch, 1m, NO/NC - RSF70 Series - RSF78Y100RN


Protect your container from overflow hazards using this float switch from Sensata Cynergy3. The floating component sits on the liquid surface and magnetically flicks the switch when levels rise or fall to help you keep liquid levels at an appropriate level. It's made of a durable polypropylene (PP) material for resistance to wear and chemicals, making it a good choice for use in demanding applications. This horizontal switch mounts externally on the side of your tank, making it ideal for tanks with no top or bottom access. Use it for equipment such as vending machines or evaporator units.

Features & Benefits


• Switch action is reversible by rotating the switch for greater versatility

• Broad operating temperature range of -20°C to +100°C for use in extreme conditions

• Ample cable length of 1m ensures the switch has extended reach inside the tank

Is this switch susceptible to leaks?


No, the switch connection is protected by a gasket ring fitted between the components. Its nitrile rubber (NBR) material is highly resistant to liquid to prevent its sealing properties from wearing down. This material also has a high level of strength, so it can withstand pressure build-ups without loosening its hold on the seal.

Cynergy3 Horizontal Float Switches


Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained


WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?


• Nylon

• Polypropylene

• Polypropylene Sulfide (PPS)

Features and Benefits


• Operating temperature: -10 °C to +120 °C

• N/O or N/C Switch output

• Switch action may be reversed by rotating the switch through 180º

• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile

• Flying Lead

• M12 plug connection

• Internal & external fitting inside a tank

• UL recognised

Typical Applications


These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Note

Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy