Cynergy3 RSF80 Series Horizontal Float Switch, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2588
- Mfr. Part No.:
- RSF87HP/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$76.41
(exc. GST)
$84.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.41 |
*price indicative
- RS Stock No.:
- 124-2588
- Mfr. Part No.:
- RSF87HP/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Standards/Approvals | UL | |
| Series | RSF80 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Standards/Approvals UL | ||
Series RSF80 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 300V AC/DC, PVDF - RSF80 Series - RSF87HP/RS
Monitor liquid levels in a tank with this horizontal float switch from Sensata Cynergy3. You can rotate it 180° to change the switch action, so it's suitable for sensing either rising or falling liquid levels. The unit is made of polyvinylidene fluoride (PVDF), which is compatible with a broad range of fluids, including diesel and hydraulic oil. This material is also strong and abrasion-resistant for long-lasting use in demanding applications. As this float switch is designed for external mounting through the tank wall, there's no need to access the interior of the tank. You'll find this device used in diesel generators and gearbox oil tanks.
Features & Benefits
• Wide operating temperature range of -10°C to +105°C for use in demanding environments
• Maximum switching current of 1A for energy efficiency
• M12 circular connector socket for ease of setup
How long is the float switch?
This float switch has an overall length of 90mm, which includes the 18mm threaded section. This ensures an ample reach into the tank for accurate liquid level detection.
Related links
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 SSF216 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
