Cynergy3 RSF70 Series Horizontal Viton Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$69.26

(exc. GST)

$76.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.26

*price indicative

RS Stock No.:
124-2582
Mfr. Part No.:
RSF77YVP/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polyvinyl Fluoride

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Viton

Standards/Approvals

UL File No.E171218

Hazardous Area Certification

No

Series

RSF70

COO (Country of Origin):
CN

Cynergy3 Horizontal Float Switch - Compression Seal


Cynergy3 horizontal float switches are compact in size and available in a range of materials and gasket choices to suit a broad range of applications. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures. Switch function can be easily changed from normally open to normally closed by simply rotating through 180° during installation.

Features and Benefits


• Compression seal fitting

• Flying lead or M12 plug connection

• 25VA or 100VA versions

Applications


Cynergy3 vertical float switches are suitable for a wide range of applications including

• Vending machines

• Commercial dishwashers

• Auxiliary tanks on vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy