Texas Instruments SN74LVC112AD 2 Flip Flop IC LVC, Differential, 16-Pin SOIC
- RS Stock No.:
- 663-2802
- Mfr. Part No.:
- SN74LVC112AD
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.44
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.692 | $6.92 | - |
| 20 - 90 | $0.67 | $6.70 | $0.44 |
| 100 - 190 | $0.649 | $6.49 | $4.30 |
| 200 - 390 | $0.628 | $6.28 | $12.80 |
| 400 + | $0.607 | $6.07 | $34.00 |
*price indicative
- RS Stock No.:
- 663-2802
- Mfr. Part No.:
- SN74LVC112AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | LVC | |
| Input Type | Single Ended | |
| Output Type | Differential | |
| Polarity | Non-Inverting, Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Trigger Type | Negative Edge | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | JK Type | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Width | 3.91mm | |
| Length | 9.9mm | |
| Height | 1.58mm | |
| Series | 74LVC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family LVC | ||
Input Type Single Ended | ||
Output Type Differential | ||
Polarity Non-Inverting, Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Trigger Type Negative Edge | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type JK Type | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Width 3.91mm | ||
Length 9.9mm | ||
Height 1.58mm | ||
Series 74LVC | ||
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
- RS Stock No. 1450184
- Mfr. Part No. SN74LVC112AD
Each (In a Tube of 40)
$0.622
- RS Stock No. 0527928
- Mfr. Part No. CD4013BM
Each (In a Tube of 50)
$1.057
- RS Stock No. 0309127P
- Mfr. Part No. SN74LS112AN
Each (Supplied in a Tube)
$1.81
- RS Stock No. 6626825P
- Mfr. Part No. CD4013BM96
Each (Supplied on a Reel)
$1.553
Related links
- Texas Instruments SN74LVC112AD 2 Flip Flop IC LVC 16-Pin SOIC
- Nexperia 74LVC74AD Dual D Type, 14-Pin SOIC
- Texas Instruments CD74AC74M96 2 Flip Flop IC AC 14-Pin SOIC
- Texas Instruments SN74LVC374ADW 8 Flip Flop IC LVC 20-Pin SOIC
- Texas Instruments CD4013BM 2 Flip Flop IC 4000, 14-Pin SOIC
- Texas Instruments CD4013BM96 2 Flip Flop IC 4000, 14-Pin SOIC
- Texas Instruments SN74LVC2G74DCTR 1 Flip Flop IC LVC, 8-Pin SSOP
- Texas Instruments 1 Flip Flop IC LVC, 8-Pin SSOP












