Nexperia 74LVC74AD,112 2 Flip Flop IC LVC, Dual D Type, 14-Pin SOIC
- RS Stock No.:
- 168-9419
- Mfr. Part No.:
- 74LVC74AD,112
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-9419
- Mfr. Part No.:
- 74LVC74AD,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Product Type | Flip Flop IC | |
| Input Type | Single Ended | |
| Output Type | Dual D Type | |
| Clock Frequency | 120MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Product Type Flip Flop IC | ||
Input Type Single Ended | ||
Output Type Dual D Type | ||
Clock Frequency 120MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 8.75mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LV74D D Type, 14-Pin SOIC
- Nexperia 74HC74D Dual D Type, 14-Pin SOIC
- Texas Instruments SN74ACT74N Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74AC74E Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74AC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LVC74APW Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LV74AD Dual D Type Flip Flop IC, 14-Pin SOIC
- Texas Instruments SN74F74N Dual D Type Flip Flop IC, 14-Pin PDIP
