Texas Instruments SN74LVC2G74DCTR 1 Flip Flop IC LVC, 8-Pin SSOP
- RS Stock No.:
- 121-9224
- Mfr. Part No.:
- SN74LVC2G74DCTR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,355.00
(exc. GST)
$2,592.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.785 | $2,355.00 |
*price indicative
- RS Stock No.:
- 121-9224
- Mfr. Part No.:
- SN74LVC2G74DCTR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | LVC | |
| Input Type | Single Ended | |
| Clock Frequency | 200MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | SN74LVC2G74DCTR | |
| Length | 2.95mm | |
| Height | 1.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family LVC | ||
Input Type Single Ended | ||
Clock Frequency 200MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series SN74LVC2G74DCTR | ||
Length 2.95mm | ||
Height 1.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
74LVC2G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC2G74DCTR 1 Flip Flop IC LVC, 8-Pin SSOP
- Nexperia 74LVC1G74DP 8-Pin TSSOP
- Nexperia 74LVC1G74DC 8-Pin VSSOP
- Nexperia 1 Flip Flop IC LVC, 8-Pin TSSOP
- Nexperia 1 Flip Flop IC LVC, 8-Pin VSSOP
- Texas Instruments 1 Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments SN74LVC374ADW 8 Flip Flop IC LVC 20-Pin SOIC
