Texas Instruments CD4013BM 2 Flip Flop IC 4000, 14-Pin SOIC

Subtotal (1 tube of 50 units)*

$52.85

(exc. GST)

$58.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +$1.057$52.85

*price indicative

RS Stock No.:
527-928
Mfr. Part No.:
CD4013BM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

4000

Input Type

Single Ended

Clock Frequency

24MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

18V

Trigger Type

Positive Edge

Flip-Flop Type

Type D

Maximum Propagation Delay Time @ CL

90ns

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

CD4013BM

Length

8.65mm

Height

1.58mm

Automotive Standard

No

4000 Series Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy