onsemi MM74HC74AM 2 Octal D Type Flip Flop HC, D Type, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 55 units)*

$24.97

(exc. GST)

$27.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
55 - 55$0.454$24.97
110 - 165$0.442$24.31
220 +$0.435$23.93

*price indicative

RS Stock No.:
186-8892
Mfr. Part No.:
MM74HC74AM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Octal D Type Flip Flop

Logic Family

HC

Input Type

Single Ended

Output Type

D Type

Clock Frequency

30MHz

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

6V

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

30ns

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Length

8.75mm

Standards/Approvals

No

Series

MM74HC74AM

Height

1.5mm

Automotive Standard

No

The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q# outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Typical propagation delay: 20 ns

Wide power supply range: 2-6V

Low quiescent current: 40 μA maximum (74HC Series)

Low input current: 1 μA maximum

Fanout of 10 LS-TTL loads

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy