onsemi MM74HC74AM 2 Octal D Type Flip Flop HC, D Type, 14-Pin SOIC
- RS Stock No.:
- 186-9338
- Mfr. Part No.:
- MM74HC74AM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 375 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.454 | $11.35 |
| 125 + | $0.448 | $11.20 |
*price indicative
- RS Stock No.:
- 186-9338
- Mfr. Part No.:
- MM74HC74AM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HC | |
| Product Type | Octal D Type Flip Flop | |
| Input Type | Single Ended | |
| Output Type | D Type | |
| Clock Frequency | 30MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Series | MM74HC74AM | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HC | ||
Product Type Octal D Type Flip Flop | ||
Input Type Single Ended | ||
Output Type D Type | ||
Clock Frequency 30MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Series MM74HC74AM | ||
Height 1.5mm | ||
Automotive Standard No | ||
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q# outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Typical propagation delay: 20 ns
Wide power supply range: 2-6V
Low quiescent current: 40 μA maximum (74HC Series)
Low input current: 1 μA maximum
Fanout of 10 LS-TTL loads
Applications
This product is general usage and suitable for many different applications.
- RS Stock No. 1868892
- Mfr. Part No. MM74HC74AM
Each (In a Tube of 55)
$0.454
- RS Stock No. 1869338P
- Mfr. Part No. MM74HC74AM
Each (Supplied in a Tube)
$0.454
- RS Stock No. 1705415P
- Mfr. Part No. 74LVC74APW,118
Each (Supplied on a Reel)
$0.221
- RS Stock No. 1705415
- Mfr. Part No. 74LVC74APW,118
Each (In a Pack of 50)
$0.221
Related links
- onsemi 2 Octal D Type Flip Flop HC 14-Pin SOIC
- Nexperia 74HC574D 3 State, 20-Pin SOIC
- Texas Instruments SN74HCT273N 2 Octal D Type Flip Flop 74HCT 20-Pin PDIP
- Toshiba TC74HC377AF(F) Octal D Type Flip Flop IC 20-Pin SOP
- Toshiba TC74ACT374F(F) Octal D Type Flip Flop IC 20-Pin SOP
- Toshiba TC74AC574FT Octal D Type Flip Flop IC 20-Pin TSSOP
- Toshiba 74HC573D 8-Bit Octal D Type Latch D Type Flip-Flop, 20-Pin SOIC
- Toshiba 8-Bit Octal D Type Latch D Type Flip-Flop, 20-Pin SOIC










