Texas Instruments SN74ACT74N Dual D Type Flip Flop IC, 14-Pin PDIP
- RS Stock No.:
- 145-1234
- Mfr. Part No.:
- SN74ACT74N
- Brand:
- Texas Instruments
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$8.83
(exc. GST)
$9.71
(inc. GST)
- RS Stock No.:
- 145-1234
- Mfr. Part No.:
- SN74ACT74N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ACT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 4.5 V → 5.5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ACT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 4.5 V → 5.5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 19.3mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments SN74ACT74N Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74AC74E Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74F74N Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD4013BPWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LVC74APW Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74LV74APWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74AC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Texas Instruments SN74AHC74D Dual D Type Flip Flop IC, 14-Pin SOIC
