Nexperia 74HC74D,652 2 Flip Flop IC HC, Dual D Type, 14-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

$615.00

(exc. GST)

$676.50

(inc. GST)

RS Stock No.:
103-8168
Mfr. Part No.:
74HC74D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Output Type

Dual D Type

Clock Frequency

24MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Maximum Supply Voltage

6V

Pin Count

14

Flip-Flop Type

Type D

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

45ns

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Height

1.45mm

Length

8.75mm

Standards/Approvals

No

Automotive Standard

No

74HC Family Flip-Flops & Latches, Nexperia


A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy