Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3428
Mfr. Part No.:
74VHC574FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHC

Logic Function

D Type

Input Type

CMOS, TTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

21 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

4.4mm

The 74VHC574FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature range: Topr = -40 to 125 
High speed: fMAX = 180 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.0 V (max)
Pin and function compatible with the 74 series
(74AC/HC/AHC/LV etc.) 574 type.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy