Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4286
Mfr. Part No.:
SN74ALS273N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Set/Reset

Master Reset

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 4.5 V → 5.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Length

24.33mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy