Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4302
Mfr. Part No.:
SN74ACT574PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AC

Logic Function

D Type

Input Type

TTL

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.6 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.5mm

Length

6.6mm

Minimum Operating Supply Voltage

4.5 V

Height

1.05mm

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy