Toshiba TC74AC574FT Octal D Type Flip Flop IC, 3-State, 20-Pin TSSOP
- RS Stock No.:
- 644-0656P
- Mfr. Part No.:
- TC74AC574FT
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-0656P
- Mfr. Part No.:
- TC74AC574FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | AC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 16.7 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 6.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 16.7 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Minimum Operating Supply Voltage 2 V | ||
Length 6.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Related links
- Toshiba TC74HC377AF(F) Octal D Type Flip Flop IC 20-Pin SOP
- Toshiba TC74ACT374F(F) Octal D Type Flip Flop IC 20-Pin SOP
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74ALS374AN Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments SN74AC574DW Octal D Type Flip Flop IC 20-Pin SOIC
- Nexperia 74HCT574D 3-State, 20-Pin SOIC
- Texas Instruments SN74AC374DW Octal D Type Flip Flop IC 20-Pin SOIC
