Texas Instruments SN74HCT377DW Octal D Type Flip Flop IC, 20-Pin SOIC
- RS Stock No.:
- 145-0177
- Mfr. Part No.:
- SN74HCT377DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0177
- Mfr. Part No.:
- SN74HCT377DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 4.5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 4.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 12.8mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.52mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD74AC273M Octal D Type Flip Flop IC, 20-Pin SOIC
- Texas Instruments SN74AC374DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- Texas Instruments SN74HC377N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74LVC574ADW Octal D Type Flip Flop IC 20-Pin SOIC
- Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- onsemi MC74AC273DWR2G Octal D Type Flip Flop IC 20-Pin SOIC
