Texas Instruments SN74AC374DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 145-6131
- Mfr. Part No.:
- SN74AC374DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6131
- Mfr. Part No.:
- SN74AC374DW
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AC | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Type | 3 State | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 3.3 V | |
Maximum Operating Supply Voltage | 6 V | |
Dimensions | 12.8 x 7.52 x 2.35mm | |
Propagation Delay Test Condition | 50pF | |
Width | 7.52mm | |
Height | 2.35mm | |
Length | 12.8mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Propagation Delay Test Condition 50pF | ||
Width 7.52mm | ||
Height 2.35mm | ||
Length 12.8mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m