Texas Instruments 8 Flip Flop IC AHCT, 3 State, 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7324
Mfr. Part No.:
SN74AHCT574PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Product Type

Flip Flop IC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

75MHz

Polarity

Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

TSSOP

Pin Count

20

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Elements per Chip

8

Standards/Approvals

No

Series

SN74AHCT574PWR

Length

6.5mm

Height

1.15mm

Automotive Standard

No

COO (Country of Origin):
MY

74AHCT Family, Texas Instruments


Advanced High-Speed CMOS, TTL logic

Operating voltage: 4.5 to 5.5

Compatibility: Input TTL, Output TTL

ESD protection exceeds JESD 22

Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy