RS PRO Black PVC Reinforced Flexible Ducting, 10m, 100mm Bend Radius
- RS Stock No.:
- 340-0071
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,344.58
(exc. GST)
$1,479.04
(inc. GST)
- RS Stock No.:
- 340-0071
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 100mm | |
| Length | 10m | |
| Material | PVC | |
| Outer Diameter | 107mm | |
| Suitable Applications | Air, Air Intake, Automotive, Gas | |
| Colour | Black | |
| Bend Radius | 100mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 100mm | ||
Length 10m | ||
Material PVC | ||
Outer Diameter 107mm | ||
Suitable Applications Air, Air Intake, Automotive, Gas | ||
Colour Black | ||
Bend Radius 100mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 40mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 50mm Bend Radius
- RS PRO Black PVC Reinforced PVC Ducting 76mm ID
- RS PRO Grey PVC Reinforced PVC Ducting 32mm Bend Radius


