RS PRO Grey Polyurethane, Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 51 mm ID

Get a bulk buy discount

Add 5 more to save $499.70

View bulk pricing options

Subtotal (1 unit)*

$564.63

(exc. GST)

$621.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$564.63-
5 +$464.69$499.70

*price indicative

RS Stock No.:
136-9455
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Ducting

Inside Diameter

51mm

Length

10m

Material

Polyurethane, Polyvinyl Chloride

Outside Diameter

59mm

Colour

Grey

Bend Radius

51mm

Reinforced

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Polyurethane Ducting Hose


This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.

Features and Benefits


• Tough, flexible and extremely durable under normal operating conditions

• The cross section is maintained even when highly flexed

• Minimum frictional loss is achieved by the smooth bore

• Suitable for food contact

• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity

Specifications


• Temperature range -25°C to +85°C

• Colour – clear, grey helix

• Suitable for wet or dry media

• Independently tested to European Food Regulation 10/2011

• RoHS and REACH compliant

Applications


This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:

• Industrial cleaners

• The extraction of fumes

• Grit

• Sugar

• Grain

• Wood chippings

• Sawdust

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy