Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$4.41

(exc. GST)

$4.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$4.41-
50 - 99$3.9011%
100 - 249$3.4721%
250 - 999$3.3923%
1000 +$3.1428%

*price indicative

RS Stock No.:
273-5364
Mfr. Part No.:
S25FL064LABMFM013
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

64MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8MB

Maximum Clock Frequency

108MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

DDR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Supply Current

20mA

Automotive Standard

AEC-Q1 Grade 1

Series

S25FL064L

COO (Country of Origin):
CN

Infineon S25FL064L Series Flash Memory, 64MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL064LABMFM013


This flash memory is a serial NOR device designed for embedded systems requiring non-volatile code and data storage. It operates across a wide supply range and is suited to harsh environments, providing a Compact SPI Interface in an industry-standard package for on-board firmware and data retention in space-constrained designs.

Features and Benefits:


• 108MHz clock frequency for Faster data transfers
• DDR timing improves read throughput for execution-in-place
• 2.7V to 3.6V supply reduces power design complexity
• -40°C to 125°C range enables operation in extreme environments
• 20mA supply current minimises Active power consumption

Applications


• Suitable for automotive control unit firmware storage
• Ideal for industrial sensor node programme memory
• Used with embedded processors for boot code storage
• Can be used for data logging in high-temperature systems
• Used for in-vehicle infotainment firmware updates

What Interface does it use for communication?


It uses an SPI serial Interface with an 8-pin SOIC package for straightforward PCB routing.

How is memory organised for system mapping?


Memory is organised as 8MB sectors within a total 64MB capacity to simplify partitioning.

What type of flash cell is implemented and why does it matter?


NOR cell architecture is implemented to allow direct code execution from memory and random-access reads.

Is it suitable for automotive-grade deployments?


Yes, it meets AEC-Q1 Grade 1 requirements for automotive applications.

What approvals and environmental standards apply?


The device is RoHS compliant, supporting restricted-substance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy