Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013

This image is representative of the product range

Get a bulk buy discount

Add 528 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$10.07

(exc. GST)

$11.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 524$2.518$10.07-
528 - 1048$2.458$9.832%
1052 +$2.42$9.683%

*price indicative

Packaging Options:
RS Stock No.:
181-8350
Mfr. Part No.:
S25FL064LABMFV013
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

64MB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Maximum Clock Frequency

108MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.9mm

Length

5.28mm

Width

4mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Series

S25FL064L

Number of Bits per Word

8

Number of Words

8K

Maximum Random Access Time

8ns

Infineon S25FL064L Series Flash Memory, 64MB Memory Size, 2.7V Minimum Supply Voltage - S25FL064LABMFV013


This flash memory provides non-volatile serial storage for embedded systems using an SPI interface, designed for automotive and industrial environments. It offers a 64MB capacity arranged as an 8M x 8 organisation and is intended for surface-mount applications where compact SPI NOR storage is required. The device operates across a wide supply range and supports high-speed serial communication for firmware and data retention in temperature-challenging contexts.

Features and Benefits:


• Supports 108MHz clock for high-speed data transfer
• Operates from 2.7V to 3.6V for flexible power rails
• Fast random access time of 8ns for quick reads
• Automotive AEC-Q100 qualification for rugged environments
• 8-pin SOIC surface-mount package for compact layouts
• NOR cell architecture enabling execute-in-place capability

Applications


• Suitable for storing MCU firmware in automotive systems
• Ideal for serial boot memory in control modules
• Used with industrial controllers operating at extreme temperatures
• Can be used for in-vehicle infotainment asset storage
• Appropriate for compact consumer devices requiring SPI flash

What supply voltages are acceptable for integration?


The device accepts supply voltages between 2.7V and 3.6V, allowing use with common 3V and 3.3V rail designs.

How does the organisation affect memory access?


Memory is organised as 8M words of 8 bits, which maps directly to byte-oriented read and write operations typical for firmware storage.

What temperature range can it withstand during operation?


It is rated to operate from -40°C up to 105°C, suitable for industrial and many automotive ambient conditions.

Which package and pin count should designers plan for?


The component is supplied in an 8-pin SOIC surface-mount package for straightforward PCB placement and routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy