Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFM010

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 73 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.12-
10 - 24$4.1019%
25 - 49$4.0321%
50 - 99$3.9622%
100 +$3.8824%

*price indicative

RS Stock No.:
273-7483
Mfr. Part No.:
S25FL128LAGMFM010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

128MB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards/Approvals

RoHS

Series

S25

Automotive Standard

AEC-Q100

Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128LAGMFM010


This flash memory is a serial NOR storage device intended for embedded systems requiring non-volatile data retention across a wide thermal range. It interfaces over SPI and is supplied in an 8-pin SOIC package, offering Compact board-level integration for applications that demand sustained operation from low-voltage to moderate-voltage supplies and elevated ambient temperatures.

Features and Benefits:


• 133MHz clock frequency delivers Faster serial read performance
• 128MB density supports large firmware and data storage
• 2.7V to 3.6V supply range permits flexible power-rail designs
• AEC-Q100 qualification enables use in automotive electronics
• -40°C to +125°C rating allows operation in extreme environments

Applications


• Suitable for in-vehicle infotainment firmware storage
• Ideal for control modules requiring automotive-grade memory
• Used with industrial controllers operating at high temperatures
• Can be used for boot code storage in embedded systems
• Suitable for designs needing a Compact 8-pin memory footprint

What Interface does it use for communication?


It communicates via an SPI serial Interface suitable for standard SPI masters.

Which package type should designers plan for on the PCB?


The device is supplied in an 8-pin SOIC footprint for surface-mount placement.

How does the cell architecture affect data retention and access?


The NOR cell structure provides direct execute-in-place capability and predictable random-read behaviour.

Is the device compliant with environmental restrictions?


It meets RoHS requirements for limitation of hazardous substances.

  • RS Stock No. 2737490
  • Mfr. Part No. S25FL128SAGMFI000
Each (In a Tray of 240)
$5.243
  • RS Stock No. 2737491
  • Mfr. Part No. S25FL128SAGMFI000
Each
$6.47
  • RS Stock No. 2737481
  • Mfr. Part No. S25FL127SABMFI100
Each
$6.03
  • RS Stock No. 2737493
  • Mfr. Part No. S25FL128SAGMFI011
Each
$6.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy