Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- RS Stock No.:
- 273-7474
- Mfr. Part No.:
- S25FL064LABMFM010
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 560 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 280 units)*
$696.92
(exc. GST)
$766.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 280 - 280 | $2.489 | $696.92 | - |
| 560 + | $2.394 | $670.32 | 3% |
*price indicative
- RS Stock No.:
- 273-7474
- Mfr. Part No.:
- S25FL064LABMFM010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 54MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 54MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Automotive Standard AEC-Q100 | ||
Infineon S25 Series Flash Memory, 64MB Memory Size, DDR Timing - S25FL064LABMFM010
This flash device provides non-volatile storage for embedded systems, offering a serial peripheral Interface for read and write operations in Compact packages. It is intended for applications requiring extended temperature tolerance and automotive-grade qualification, while operating within a defined supply-voltage window and supporting synchronous timing for Faster data throughput.
Features and Benefits:
• DDR timing delivers synchronous transfers for Faster data throughput
• 54MHz maximum clock frequency enables high-speed SPI access
• 2.7V to 3.6V supply range ensures compatibility with varied power domains
• -40 to +125°C rated operation supports wide-temperature deployments
• 8-pin SOIC package minimises board footprint for space-constrained designs
• 54MHz maximum clock frequency enables high-speed SPI access
• 2.7V to 3.6V supply range ensures compatibility with varied power domains
• -40 to +125°C rated operation supports wide-temperature deployments
• 8-pin SOIC package minimises board footprint for space-constrained designs
Applications
• Suitable for automotive control unit non-volatile code storage
• Ideal for industrial instrumentation with wide-temperature needs
• Used with microcontrollers requiring SPI NOR boot code
• Can be used for firmware update storage in embedded devices
• Ideal for industrial instrumentation with wide-temperature needs
• Used with microcontrollers requiring SPI NOR boot code
• Can be used for firmware update storage in embedded devices
What Interface does the device use for communication?
It communicates over a serial peripheral Interface configured as SPI for serial NOR access.
What type of memory cell organisation is implemented?
The device uses NOR-type memory cells that permit random read access to stored code and data.
What automotive qualification does it meet?
It conforms to automotive AEC-Q100 standards for component-level use in vehicular systems.
How many electrical pins does the package present?
The component is supplied in an 8-pin SOIC footprint for mounting on PCB assemblies.
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
