Siemens 20 bit Flash Memory, 6GT2800-1CA00
- RS Stock No.:
- 203-3806
- Distrelec Article No.:
- 304-32-474
- Mfr. Part No.:
- 6GT2800-1CA00
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$1,695.68
(exc. GST)
$1,865.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $84.784 | $1,695.68 |
*price indicative
- RS Stock No.:
- 203-3806
- Distrelec Article No.:
- 304-32-474
- Mfr. Part No.:
- 6GT2800-1CA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Memory Size | 20bit | |
| Product Type | Flash Memory | |
| Organisation | UID | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS, EAC, CE, UKCA, CCC | |
| Automotive Standard | No | |
| Series | 6GT2800 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Memory Size 20bit | ||
Product Type Flash Memory | ||
Organisation UID | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Width 27mm | ||
Standards/Approvals RoHS, EAC, CE, UKCA, CCC | ||
Automotive Standard No | ||
Series 6GT2800 | ||
- COO (Country of Origin):
- DE
The Siemens Transponder RF320T button suitable for operating RF300 with 20 byte storage capacity and EEPROM type of memory.
IP67 protection class
Epoxy resin Material
106kbit/s transfer rate
Related links
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
- Siemens 752 bit Flash Memory, 6GT2300-0CD00
