Siemens 112 bit Flash Memory, 6GT2600-0AD10
- RS Stock No.:
- 203-3739
- Distrelec Article No.:
- 304-32-465
- Mfr. Part No.:
- 6GT2600-0AD10
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
$1,519.20
(exc. GST)
$1,671.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $30.384 | $1,519.20 |
*price indicative
- RS Stock No.:
- 203-3739
- Distrelec Article No.:
- 304-32-465
- Mfr. Part No.:
- 6GT2600-0AD10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Flash Memory | |
| Memory Size | 112bit | |
| Organisation | UID | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, RoHS, EAC, CE, UKCA | |
| Width | 54mm | |
| Height | 900μm | |
| Length | 85.6mm | |
| Series | 6GT2600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flash Memory | ||
Memory Size 112bit | ||
Organisation UID | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, RoHS, EAC, CE, UKCA | ||
Width 54mm | ||
Height 900μm | ||
Length 85.6mm | ||
Series 6GT2600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Siemens Transponder MDS D100 ISO Card PETix suitable for operating RF200/RF300 ISO/MOBY D ISO 15693 with 112 byte storage capacity.
IP68 protection class
Gluing, mounting bag
26.5kbit/s transfer rate
Related links
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AF00
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00