Siemens 752 bit Flash Memory, 6GT2300-0CD00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-3703
Mfr. Part No.:
6GT2300-0CD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Memory Size

752bit

Product Type

Flash Memory

Organisation

UID

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

10mm

Height

4.5mm

Standards/Approvals

CE, UKCA, CCC, EAC

Automotive Standard

No

Series

6GT2300

COO (Country of Origin):
DE
The Siemens Transponder suitable for operating RF300, MOBY E with 752 byte storage capacity and EEPROM type of memory. Black outer look.

IP67 protection class

Epoxy resin Material

26.5kbit/s transfer rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy