Siemens 2000 bit Flash Memory, 6GT2600-4AA00

Subtotal (1 pack of 10 units)*

$690.10

(exc. GST)

$759.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$69.01$690.10

*price indicative

RS Stock No.:
203-3758
Distrelec Article No.:
304-32-469
Mfr. Part No.:
6GT2600-4AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Memory Size

2000bit

Product Type

Flash Memory

Organisation

UID

Mount Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

30mm

Height

8mm

Standards/Approvals

UKCA, RoHS, CCC, CE, EAC

Automotive Standard

No

Series

6GT2600

COO (Country of Origin):
DE
The Siemens Transponder MDS D423 button suitable for operating RF200/RF300 with radio transmission ISO 15693. It has 2000 byte storage capacity with FRAM memory type.

IP68 protection class

M4 countersunk screw mounting type

26.5kbit/s transfer rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy