Siemens 752 bit Flash Memory, 6GT2300-0AA00
- RS Stock No.:
- 203-3634
- Mfr. Part No.:
- 6GT2300-0AA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-3634
- Mfr. Part No.:
- 6GT2300-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Memory Size | 752bit | |
| Product Type | Flash Memory | |
| Organisation | UID | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Height | 800μm | |
| Length | 86mm | |
| Standards/Approvals | CE, CCC, EAC, RoHS | |
| Automotive Standard | No | |
| Series | 6GT2300 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Memory Size 752bit | ||
Product Type Flash Memory | ||
Organisation UID | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Height 800μm | ||
Length 86mm | ||
Standards/Approvals CE, CCC, EAC, RoHS | ||
Automotive Standard No | ||
Series 6GT2300 | ||
- COO (Country of Origin):
- DE
The Siemens Transponder MDS E600 ISO card suitable for MOBY E and RF300 with 752 byte storage capacity and EEPROM type of memory.
IP68 protection class IP
-20 to +70°C ambient temperature
PVC material
Related links
- Siemens 752 bit Flash Memory, 6GT2300-0CD00
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
