Siemens 2000 bit Flash Memory, 6GT2600-4AF00
- RS Stock No.:
- 203-3678
- Distrelec Article No.:
- 304-32-471
- Mfr. Part No.:
- 6GT2600-4AF00
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$532.60
(exc. GST)
$585.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $106.52 | $532.60 |
*price indicative
- RS Stock No.:
- 203-3678
- Distrelec Article No.:
- 304-32-471
- Mfr. Part No.:
- 6GT2600-4AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flash Memory | |
| Memory Size | 2000bit | |
| Organisation | UID | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 6mm | |
| Width | 20mm | |
| Standards/Approvals | CCC, RoHS, UKCA, CE, EAC | |
| Series | 6GT2600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flash Memory | ||
Memory Size 2000bit | ||
Organisation UID | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 6mm | ||
Width 20mm | ||
Standards/Approvals CCC, RoHS, UKCA, CE, EAC | ||
Series 6GT2600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Siemens Transponder MDS D422 suitable for operating RF200/RF300 ISO M20 for screwing into metal. 2000 byte storage capacity with FRAM type of memory.
Aluminium, pocan material
-25 to +85°C ambient temperature
IP68 protection class
26.5kbit/s transfer rate
Related links
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Siemens 2000 bit Flash Memory, 6GT2600-4AC00
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
- Siemens 112 bit Flash Memory, 6GT2600-0AE00
- Siemens 112 bit Flash Memory, 6GT2600-0AA10
- Siemens 112 bit Flash Memory, 6GT2600-0AD10
- Siemens 8189 bit Flash Memory, 6GT2800-4AC00
- Siemens 752 bit Flash Memory, 6GT2300-0AA00
