Siemens 2000 bit Flash Memory, 6GT2600-4AB00

Subtotal (1 pack of 50 units)*

$1,159.90

(exc. GST)

$1,275.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$23.198$1,159.90

*price indicative

RS Stock No.:
203-3669
Distrelec Article No.:
304-32-470
Mfr. Part No.:
6GT2600-4AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Memory Size

2000bit

Product Type

Flash Memory

Organisation

UID

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EAC, UKCA, CCC

Width

16mm

Height

3mm

Automotive Standard

No

Series

6GT2600

COO (Country of Origin):
MY
The Siemens Transponder MDS D460 pill suitability for operating RF200/RF300 ISO/MOBY D with radio transmission of ISO 15693 and 2000 byte storage capacity with FRAM type of memory.

IP67 protection class IP

-25 to +85°C ambient temperature

Mounting support and spacer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy