Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- RS Stock No.:
- 181-8338
- Mfr. Part No.:
- S25FL064LABMFI011
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$7.11
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 21 | $2.37 | $7.11 | - |
| 24 - 42 | $2.317 | $6.95 | 2% |
| 45 + | $2.29 | $6.87 | 3% |
*price indicative
- RS Stock No.:
- 181-8338
- Mfr. Part No.:
- S25FL064LABMFI011
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.28mm | |
| Height | 1.9mm | |
| Width | 5.28mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL064L | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.28mm | ||
Height 1.9mm | ||
Width 5.28mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series S25FL064L | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Infineon S25FL064L Series Flash Memory, 64MB Memory Size, SPI Interface Type - S25FL064LABMFI011
This flash memory provides non-volatile serial storage for embedded systems, intended for use where compact, surface-mounted SPI memory is required. It operates across a standard automotive temperature range and is suitable for systems needing NOR-type storage organised as 8M x8 bits, offering 64MB capacity while complying with RoHS requirements.
Features and Benefits:
• SPI interface supports serial communication at common bus speeds
• Operating voltage range 2.7-3.6V enables 3.3V system compatibility
• AEC‑Q100 qualification permits automotive-grade deployment
• 8-pin SOIC surface package enables compact PCB footprint
• NOR cell architecture delivers random-read efficiency for code execution
• Operating temperature -40 to 85°C ensures extended environmental tolerance
• Operating voltage range 2.7-3.6V enables 3.3V system compatibility
• AEC‑Q100 qualification permits automotive-grade deployment
• 8-pin SOIC surface package enables compact PCB footprint
• NOR cell architecture delivers random-read efficiency for code execution
• Operating temperature -40 to 85°C ensures extended environmental tolerance
Applications
• Suitable for automotive control units requiring code storage
• Ideal for firmware and bootloader storage in electronic modules
• Used with microcontrollers needing serial NOR for execute-in-place
• Can be used for data logging in temperature-variable environments
• Ideal for firmware and bootloader storage in electronic modules
• Used with microcontrollers needing serial NOR for execute-in-place
• Can be used for data logging in temperature-variable environments
What organisation and word structure does it use?
Memory is arranged as 8M x8 bits, providing 8K words of 8 bits each for straightforward addressing and data management.
What are the package and pin characteristics for PCB design?
It is supplied in an 8-pin SOIC surface-mount package with a maximum height of 1.9mm, suited to standard land patterns and automated assembly.
How does the supply range affect system design?
The device accepts supply voltages from 2.7V up to 3.6V, allowing compatibility with 3.3V logic and providing tolerance for supply variation.
Which cell technology is used and what does that mean for reads?
The memory uses NOR cells, which favour fast random reads and are appropriate for code execution directly from the device.
- RS Stock No. 2735364
- Mfr. Part No. S25FL064LABMFM013
Each
$3.04
- RS Stock No. 2737475
- Mfr. Part No. S25FL064LABMFM010
Each
$2.91
- RS Stock No. 1811603P
- Mfr. Part No. S25FL064LABMFI010
Each (Supplied in a Tray)
$2.953
- RS Stock No. 1811603
- Mfr. Part No. S25FL064LABMFI010
Each (In a Pack of 3)
$2.847
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON











