Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- RS Stock No.:
- 193-8721
- Mfr. Part No.:
- S25FL064LABNFI010
- Brand:
- Infineon
This image is representative of the product range
Add 2450 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,459.22
(exc. GST)
$1,605.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $2.978 | $1,459.22 | - |
| 2450 + | $2.681 | $1,313.69 | 9% |
*price indicative
- RS Stock No.:
- 193-8721
- Mfr. Part No.:
- S25FL064LABNFI010
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 750μm | |
| Series | S25FL064L | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 750μm | ||
Series S25FL064L | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
- RS Stock No. 1976860
- Mfr. Part No. S25HL512TDPNHI010
- RS Stock No. 2735368
- Mfr. Part No. S25FL064LABNFI043
- RS Stock No. 1976877
- Mfr. Part No. S25HS512TFANHI010
- RS Stock No. 1976867
- Mfr. Part No. S25HL512TFANHI010
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- Winbond NOR 64 MB SPI Flash Memory 8-Pin WSON, W25Q64JVZPIQ/TUBE
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON
- Infineon NOR 64 MB SPI Flash Memory 8-Pin DFN
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013












