RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4, Black, 5 m
- RS Stock No.:
- 839-483
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.70 |
*price indicative
- RS Stock No.:
- 839-483
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male Plug | |
| Product Type | Firewire Cable | |
| Connector Type B | 4 Pin Connector | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male Plug | ||
Product Type Firewire Cable | ||
Connector Type B 4 Pin Connector | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 9 | ||
Number of Contacts B 4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire 800 9 Pin – 4 Pin Cable is designed for reliable connections between IEEE 1394B devices, facilitating seamless data transfer between equipment.
Meets the IEEE 1394B Firewire 800 standard for high-speed data transfer
Connectors include a 9 Pin Male at one end and a 4 Pin Male at the other
Available in a 5-metre length, accommodating various connection needs
The sheath is MADE from Durable PVC in a sleek black colour
