RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4, Black, 3 m

N

Subtotal (1 unit)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.98

*price indicative

RS Stock No.:
839-482
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Male Plug

Product Type

Firewire Cable

Connector Type B

4 Pin Connector

Cable Length

3m

Jacket Colour

Black

Number of Contacts A

9

Number of Contacts B

4

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Firewire cable is a high-quality connection solution designed to link an IEEE 1394B device to your PC or laptop, ensuring reliable data transfer.

Firewire 800 compliant for enhanced performance

9 pin to 4 pin configuration for versatile connectivity

Connector type is male on both ends for straightforward connection

Cable length of 3M allows flexible placement and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy