RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4, Black, 2 m
- RS Stock No.:
- 839-481
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$16.68
(exc. GST)
$18.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.68 |
*price indicative
- RS Stock No.:
- 839-481
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Firewire Cable | |
| Connector Type A | Male Plug | |
| Connector Type B | 4 Pin Connector | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Firewire Cable | ||
Connector Type A Male Plug | ||
Connector Type B 4 Pin Connector | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 9 | ||
Number of Contacts B 4 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire 800 9 Pin – 4 Pin Cable is designed to connect IEEE 1394B devices to PCs or laptops, providing a reliable Interface for data transfer.
Customer-approved quality ensures dependable performance
Complies with IEEE 1394B standard for Advanced connectivity
Available lengths of 2m, 3m, and 5m for versatile use
Constructed with a PVC sheath for durability and protection
