ebm-papst LZ27 Series Metal Finger Guard for 150 mm Fans, 162.05 mm Hole Spacing 154.4 mm 154.4mm
- RS Stock No.:
- 826-0941
- Mfr. Part No.:
- 9498-2-4039
- Brand:
- ebm-papst
Subtotal (1 unit)*
$12.63
(exc. GST)
$13.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.63 |
*price indicative
- RS Stock No.:
- 826-0941
- Mfr. Part No.:
- 9498-2-4039
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 150 mm | |
| Product Type | Finger Guard | |
| Material | Metal | |
| Screw Hole Spacing | 162.05mm | |
| Colour | Grey | |
| Height | 154.4mm | |
| Width | 154.4mm | |
| Standards/Approvals | RoHS | |
| Series | LZ27 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 150 mm | ||
Product Type Finger Guard | ||
Material Metal | ||
Screw Hole Spacing 162.05mm | ||
Colour Grey | ||
Height 154.4mm | ||
Width 154.4mm | ||
Standards/Approvals RoHS | ||
Series LZ27 | ||
- COO (Country of Origin):
- CN
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
- RS Stock No. 8261335
- Mfr. Part No. LZ24
Each
$11.34
- RS Stock No. 8261345
- Mfr. Part No. LZ28
Each
$6.32
- RS Stock No. 8261332
- Mfr. Part No. LZ23
Each
$9.98
- RS Stock No. 0250892
- Mfr. Part No. LZ28CP
Each
$2.00
Related links
- ebm-papst LZ24 Series Metal Finger Guard for 150 mm Fans 4.5 mm
- ebm-papst Steel Plastic Coated Finger Guard for 200 mm Fans 6.4 mm
- ebm-papst Steel Wire Finger Guard for 97 mm Fans 3.5 mm
- ebm-papst Galvanised Steel Finger Guard for 108 mm Fans 11 mm
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
- ebm-papst Metal Finger Guard for 150 mm Fans 5 mm
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Stainless Steel Finger Guard for 146 mm Fans 4 mm











